Reference Only
DP100
Chemicals INTERNAL EOL WHEN ATS AT ZERO
Datasheet
7100148763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Adhesive | |
| Size | 48.5 ml | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Two Part Epoxy Adhesive | |
| Packaging | Each | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100148763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.78 | $393.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.