Reference Only

CTSB8NT50-C

Cable Ties STEEL BARB CABLE TIE NTR 8"

Manufacturer:

Mfr Part:
7100177330

TTI Part:
CTSB8NT50-C

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCable Ties
Product TypeCable Ties
ProductBarbed Cable Ties
ColorNatural
FeaturesWeather Resistant
MaterialNylon, Stainless Steel (AISI 304)
Length7.9 in
Width0.19 in
Tensile Strength50 lbs
ComplianceUL62275 Type 21S
Maximum Bundle Diameter1.77 in
PackagingEach
SubcategoryWire & Cable Management
Thickness0.06 in
Part # Aliases7100177330

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.