Reference Only

CTSB6BK40-C

Cable Ties STEEL BARB CABLE TIE BLK 6"

Manufacturer:

Mfr Part:
7100177327

TTI Part:
CTSB6BK40-C

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCable Ties
Product TypeCable Ties
ProductBarbed Cable Ties
ColorBlack
FeaturesWeather Resistant
MaterialNylon, Stainless Steel (AISI 304)
Length6.1 in
Width0.14 in
Tensile Strength40 lbs
ComplianceUL62275 Type 21
Maximum Bundle Diameter1.37 in
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases7100177327

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes