Reference Only
CTSB15NT120-L
Cable Ties STEEL BARB CABLE TIE NTR 15"
Datasheet
7100177342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Barbed Cable Ties | |
| Length | 15.7 in | |
| Width | 0.39 in | |
| Maximum Bundle Diameter | 4.29 in | |
| Tensile Strength | 124 lbs | |
| Color | Natural | |
| Material | Nylon, Stainless Steel (AISI 304) | |
| Features | Weather Resistant | |
| Compliance | UL62275 Type 21S | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.07 in | |
| Thickness - mm | 1.7 mm | |
| Part # Aliases | 7100177342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $465.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes