Reference Only
CT8NT18-C
Cable Ties 8 INCH 18 LB NATURAL CABLE TIE
Datasheet
7000031851 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Length | 8.11 in | |
| Width | 0.118 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 8 kg | |
| Color | Natural | |
| Material | Nylon | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05112859282 7000031851 7000031851 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $73.00 | |
| $0.072 | $144.00 | |
| $0.071 | $213.00 | |
| $0.071 | $1,633.00 | |
| $0.07 | $3,500.00 | |
| $0.069 | $6,900.00 | |
| $0.069 | $17,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes