Reference Only
CT4NT18-C
Cable Ties 4 INCH 18 LB NATURAL CABLE TIE
Datasheet
7000031849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Material | Nylon | |
| Length | 4.094 in | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | UL62275 Type 21 | |
| Maximum Bundle Diameter | 0.75 in | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05112859275 7000031849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0392 | $39.20 | |
| $0.0388 | $77.60 | |
| $0.0384 | $153.60 | |
| $0.038 | $228.00 | |
| $0.0367 | $367.00 | |
| $0.0364 | $582.40 |
Need more?
Sign in to add projects and notes