
C1700/20TB-300
Flat Cables 20/CAB/RC/TPMT 7.5,1 28G/.050"/CSA/300'
Datasheet
7100161800 DatasheetAlternate Part Number
1700/20TB-300Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Pitch | 0.05 in | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 91.44 m (300 ft) | |
| Series | 1700 | |
| Packaging | Bulk | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111194215 80001236274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $347.36 | $5,210.40 |
Need more?
Sign in to add projects and notes