Reference Only
9772-50 100MMX10M
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double Sided Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Width | 100 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Series | 9772 | |
| Subcategory | Supplies | |
| Thickness | 0.05 mm | |
| Part # Aliases | 7100313616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.57 | $1,188.56 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.