Reference Only
9772-30100MMX10M
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double Sided Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Width | 100 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Series | 9772 | |
| Subcategory | Supplies | |
| Thickness | 0.03 mm | |
| Part # Aliases | 7100313613 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.22 | $108.22 | |
| $106.65 | $853.20 | |
| $90.30 | $1,444.80 | |
| $86.52 | $2,163.00 | |
| $82.40 | $4,120.00 | |
| $80.12 | $8,012.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.