Reference Only
926-1/4"X18YD
Adhesive Tapes 926 1/4 X 18 YD BULK
Datasheet
7000123407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Transfer Tape | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 6.35 mm | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length | 16.5 m | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120067669 7000123407 7000123407 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 72 / Multiples: 72)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $11.75 | $846.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.