Reference Only
88-3/4"X66FT
Adhesive Tapes
Datasheet
7000006092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Vinyl Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Length | 20.12 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 31.2 N/cm | |
| Thickness | 0.216 mm | |
| Part # Aliases | 7000006092 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $10.64 | $1,064.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.