Reference Only
8430-9
Spiral Wraps, Sleeves, Tubing & Conduit 9" 1.68-3.69 Diam connector insulator
Datasheet
7100002713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 42.7 mm to 93.7 mm | |
| Length | 229 mm | |
| Packaging | Bulk | |
| Product Type | Cold Shrink Tubing | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400742147 80610839492 7100002713 7100002713 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.29 | $84.29 | |
| $75.42 | $754.20 | |
| $70.67 | $1,413.40 | |
| $69.97 | $2,099.10 | |
| $69.07 | $3,453.50 | |
| $65.76 | $6,576.00 | |
| $65.11 | $10,417.60 | |
| $64.46 | $16,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes