Reference Only
8427-6
Spiral Wraps, Sleeves, Tubing & Conduit 6" .67-1.38 Diam connector insulator
Datasheet
7000132443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 17 mm to 35 mm | |
| Length | 152 mm | |
| Packaging | Bulk | |
| Product Type | Cold Shrink Tubing | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709915 80610456164 7000132443 7000132443 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.64 | $27.64 | |
| $26.63 | $133.15 | |
| $26.35 | $263.50 | |
| $26.08 | $782.40 | |
| $25.82 | $1,291.00 | |
| $25.55 | $2,555.00 | |
| $25.29 | $6,322.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes