Reference Only
8426-9
Spiral Wraps, Sleeves, Tubing & Conduit 9" .55-1.18 Diam connector insulator
Datasheet
7000006132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Inside Diameter | 14 mm to 30 mm | |
| Length | 229 mm | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400734457 80610927669 7000006132 7000006132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.48 | $404.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes