Reference Only
8132/05-100
Flat Cables .156" 5C ROUND 100' GRAY 18AWG STRANDED
Datasheet
7100165794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 5 Conductor | |
| Pitch | 3.96 mm (0.156 in) | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Stranding | 19 x 30 | |
| Shielding | Unshielded | |
| Jacket Color | Gray (Dark Gray) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | 8132 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745411 7100165794 80610198345 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $121.10 | $121.10 | |
| $119.89 | $599.45 | |
| $118.69 | $1,186.90 | |
| $117.51 | $1,762.65 | |
| $116.33 | $2,908.25 | |
| $115.17 | $4,606.80 | |
| $114.02 | $9,121.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes