Reference Only

8125/14-100

Flat Cables ROUND CONDUCTOR FLAT CABLE

Manufacturer:

Mfr Part:
7000058241

TTI Part:
8125/14-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors14 Conductor
Wire Gauge - AWG24 AWG
Conductor Spacing2.54 mm (0.1 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 32
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch2.54 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7000058241

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 9 / Multiples: 9)
Quantity Price Per SpoolExt. Price
$326.11$2,934.99
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.