Reference Only
8124/20-100
Flat Cables 20CON RND FLT CBL 22AWG 100FT
Datasheet
7100162273 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 20 Conductor | |
| Wire Gauge - AWG | 22 AWG | |
| Conductor Spacing | 2.54 mm (0.1 in) | |
| Shielding | Unshielded | |
| Color | Gray (Dark Gray) | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 30 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 8124 | |
| Packaging | Reel | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 2.54 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745389 7100162273 80610198121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $363.35 | $363.35 | |
| $353.68 | $707.36 | |
| $350.17 | $1,050.51 | |
| $346.70 | $2,080.20 | |
| $343.25 | $3,432.50 | |
| $339.85 | $7,136.85 | |
| $336.47 | $16,823.50 | |
| $333.13 | $33,313.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes