
74-1/2"X72YD
Adhesive Tapes YELLOW POLY ELECTRIC TAPE 1/2"
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Yellow | |
| Material | Polyester | |
| Adhesive Type | Rubber | |
| Width | 0.5 in | |
| Width - in | 0.5 in | |
| Length | 65.83 mm | |
| Length - mm | 65.83 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.0127 mm | |
| Part # Aliases | 7010045329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 72 / Multiples: 72)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $24.87 | $1,790.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.