Reference Only
7100383795
Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 9793KW-400, 480mm X 40M, (19in x 43.745yds), (Sold per Roll), Gray
Datasheet
7100383795 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double Sided Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Packaging | Reel | |
| Product Type | Tape | |
| Series | 9793KT | |
| Subcategory | Supplies | |
| Thickness | 400 um | |
| Part # Aliases | 7100383795 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,103.23 | $5,103.23 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes