Reference Only
7100315005
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100315005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Single Sided Tape | |
| Width | 105 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 50 um | |
| Part # Aliases | 7100315005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.05 | $93.05 | |
| $79.79 | $638.32 | |
| $79.00 | $1,264.00 | |
| $76.23 | $2,439.36 | |
| $75.47 | $4,226.32 | |
| $72.48 | $7,537.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes