Reference Only
7100313408
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Single Sided Tape | |
| Color | Black | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 500 mm | |
| Length | 30 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.025 mm | |
| Part # Aliases | 7100313408 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,223.04 | $1,223.04 | |
| $1,208.66 | $6,043.30 | |
| $1,175.44 | $11,754.40 | |
| $1,134.73 | $22,694.60 | |
| $1,111.70 | $55,585.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes