Reference Only
7100313406
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Single Sided Tape | |
| Color | Black | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 100 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.025 mm | |
| Part # Aliases | 7100313406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.80 | $125.80 | |
| $104.83 | $838.64 | |
| $94.35 | $3,019.20 | |
| $93.42 | $5,231.52 | |
| $92.49 | $9,618.96 | |
| $88.97 | $22,776.32 | |
| $88.09 | $44,397.36 | |
| $85.05 | $85,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes