Reference Only
7100308021
Ethernet Cables / Networking Cables 400G QSFP DD CABLE ASSEMBLY
Datasheet
7100308021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | QSFP-DD | |
| Connector End B | QSFP-DD | |
| Cable Length | 2 m (6.562 ft) | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 9V | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100308021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.57 | $23,708.40 | |
| $175.62 | $105,372.00 | |
| $158.05 | $170,694.00 | |
| $156.49 | $394,354.80 | |
| $154.94 | $780,897.60 | |
| $153.41 | $1,546,372.80 | |
| $151.89 | $3,809,401.20 |
Need more?
Sign in to add projects and notes