Reference Only
7100279403
Computer Cables 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 250ft
Datasheet
7100279403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Type | Twin Axial | |
| Packaging | Bulk | |
| Product Type | Computer Cables | |
| Series | PCIe | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100279403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.69 | $122.69 | |
| $104.29 | $1,042.90 | |
| $97.77 | $2,444.25 | |
| $93.11 | $4,655.50 | |
| $89.09 | $8,909.00 |
Need more?
Sign in to add projects and notes