Reference Only
7100255558
Adhesive Tapes BRIGHTNESS ENH FILM 24"X24"
Datasheet
7100255558 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Display Film | |
| Color | Transparent | |
| Material | Acrylic | |
| Adhesive Type | Non-Adhesive | |
| Packaging | Bulk | |
| Description/Function | Brightness Enhancement Film (BEF) | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7100256397 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,526.94 | $1,526.94 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes