Reference Only
7100252693
Other Tools MINI STACK CONNECTOR HAND TOOL
Datasheet
7100252693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hand Tools | |
| Type | Stack Connector Hand Tool | |
| For Use With | Stack Connectors | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 7100252693 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $597.93 | $2,989.65 |
Need more?
Sign in to add projects and notes