Reference Only
7100247765
Ribbon Cables / IDC Cables ASSY/PCI EXTENDER GEN 4.0
Datasheet
7100247765 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Ribbon Cables / IDC Cables | |
| Wire Gauge - AWG | 31 AWG | |
| Packaging | Each | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100247765 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.19 | $118.19 | |
| $103.42 | $1,034.20 | |
| $98.70 | $1,974.00 | |
| $92.33 | $4,616.50 | |
| $86.54 | $8,654.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes