Reference Only
7100201470
Adhesive Tapes
Datasheet
7100201470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 0.75 in | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length | 66 ft | |
| Length - in | 792 in | |
| Length - mm | 20.12 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 33+ | |
| Subcategory | Supplies | |
| Part # Aliases | 7100201470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,338In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $12.85 | $12.85 | |
| $12.00 | $240.00 | |
| $10.75 | $1,075.00 | |
| $10.64 | $1,596.00 | |
| $10.47 | $2,617.50 | |
| $10.16 | $5,080.00 | |
| $10.06 | $10,060.00 | |
| $9.96 | $15,936.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes