Reference Only
7100161614
Multi-Conductor Cables 20 COND SH/JCK 100' TWIST BEIGE 28AWG
Datasheet
7100161614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Shielded | |
| Number of Conductors | 10 Pair Twisted | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Brown (Beige) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Unit Of Measure | Spool | |
| Features | Optimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS | |
| Insulation Material | Polypropylene (PP) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 3644 | |
| Subcategory | Cable | |
| Part # Aliases | 05111176641 7100161614 80000929531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 15 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $285.52 | $4,282.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes