Reference Only
7100142342
Computer Cables 3M Twin Axial PCI Express (PCIe) X8 Extender Assemblies, 8KH2-0723-0500
Datasheet
7100142342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 98 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 98 Position | |
| Gender | Male / Female | |
| Cable Length | 500 mm | |
| Packaging | Bulk | |
| Description/Function | PCI Express X8 by PCI Express X8 Extender | |
| Product Type | Computer Cables | |
| Series | PCIe | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100142342 XP200027637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.31 | $14,289.60 |
Need more?
Sign in to add projects and notes