Reference Only
7100141929
Adhesive Tapes 1/2"x72yd VHB CLEAR TAPE
Datasheet
7100141929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding Tape | |
| Color | Clear | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Bulk | |
| Description/Function | VHB Tape | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tensile Strength | 690 kPa | |
| Thickness | 0.5 mm | |
| Tradename | VHB | |
| Part # Aliases | 02120087575 7000123475 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |