Reference Only
7100055258
Adhesive Tapes VINLY TAPE 471+, INDIGO
Datasheet
7100055258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Vinyl Tape | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width | 3.175 mm | |
| Length | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 24.5 N/cm | |
| Thickness | 0.14 mm | |
| Part # Aliases | 7100055258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $13.64 | $163.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes