
7100044548
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 3/16IN 200FT SPOOL
Datasheet
7100044548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Length - in | 200 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758597 7100044548 7100044548 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.56 | $3,072.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes