Reference Only
7100030629
Heat Shrink Tubing & Sleeves THIN WALL H/S 3/4" BLACK 50'
Datasheet
7100030629 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Length - in | 50 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7100030629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $2.67 | $133.50 | |
| $1.55 | $155.00 | |
| $1.38 | $207.00 | |
| $1.37 | $342.50 | |
| $1.32 | $660.00 | |
| $1.28 | $1,280.00 |
Need more?
Sign in to add projects and notes