Reference Only
7100029960
Heat Shrink Tubing & Sleeves HEAT SHRINK 1000FT
Datasheet
7100029960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flexible | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 m | |
| Inside Diameter | 1.6 mm (0.063 in) | |
| Recovered Diameter | 0.79 mm (0.031 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Tubings | |
| Series | FP-301 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | FP-301 | |
| Flammability Rating | UL 224 | |
| Length - in | 1000 ft | |
| Length - mm | 304.8 m | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.43 mm | |
| Part # Aliases | 7100029960 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.88 | $880.00 | |
| $0.542 | $1,084.00 | |
| $0.421 | $1,263.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes