
7100025897
Heat Shrink Tubing & Sleeves BK SPL 7300750BK 100FT SPOOL
Datasheet
7100025897 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Length - in | 100 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758584 7100025897 7100025897 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 900 / Multiples: 900)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.42 | $4,878.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes