Reference Only
7100023047
Cable Ties 1 IN X 10 FT BLK/GRY DUAL LOCK FASTENER
Datasheet
7100023047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 10 ft | |
| Width | 1 in | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111107806 7100023047 7100023047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.20 | $601.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes