Reference Only
7100020130
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING, WHITE 250'
Datasheet
7100020130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Recovered Diameter | 2.36 mm (0.093 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Packaging | Reel | |
| Flammability Rating | UL 224 | |
| Length - in | 250 ft | |
| Length - mm | 76.2 m | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.51 mm | |
| Part # Aliases | 7100020130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.633 | $158.25 | |
| $0.604 | $453.00 | |
| $0.579 | $868.50 | |
| $0.56 | $1,680.00 | |
| $0.553 | $2,903.25 | |
| $0.539 | $5,659.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes