Reference Only
7100012842
Adhesive Tapes TAPE 4919F BLACK
Datasheet
7100012842 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | VHB Tape | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Length | 65.84 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 620 kPa | |
| Thickness | 0.6 mm | |
| Part # Aliases | 7010300229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |