Reference Only
7100010443
Adhesive Tapes TAPE POLY/FILM 1/2"X 36YD
Datasheet
7100010443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Film Tape | |
| Color | Amber | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 12.7 mm | |
| Length | 33 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 33 lb/in | |
| Thickness | 0.07 mm | |
| Part # Aliases | 7100010443 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $58.24 | $116.48 | |
| $55.02 | $550.20 | |
| $52.45 | $944.10 | |
| $48.20 | $1,735.20 | |
| $47.26 | $2,552.04 | |
| $46.14 | $4,614.00 | |
| $44.74 | $11,185.00 | |
| $43.39 | $43,390.00 |
Need more?
Sign in to add projects and notes