Reference Only

70650043246

Flat Cables RND DISCRT 50C SHLD WHITE 30AWG STRANDED

Manufacturer:

Mfr Part:
70650043246

TTI Part:
3609/50-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors50 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorWhite
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Stranding7 x 38
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series3609
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113843500 70650043246 7100262992

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.