Reference Only
7010684086
USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY
Datasheet
7010684086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Camera Cables | |
| Type | USB3 Camera Cable Assembly | |
| Connector End A | USB Type B, Micro | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Male | |
| Cable Length | 1.5 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | 1U30A | |
| Voltage Rating | 30 V | |
| Current Rating | 200 mA, 1.5 A | |
| Data Rate | 5 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7010684086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.07 | $801.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes