Reference Only
7010506685
Computer Cables 36P MINISAS CABLE 0.5 METER W/ SD BAND
Datasheet
7010506685 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Mini SAS/SATA Cable | |
| Connector End A | SAS, Mini | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | SAS, Mini | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Packaging | Bulk | |
| Product Type | Computer Cables | |
| Series | 8F36 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7010506685 80001262304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.52 | $5,760.00 |
Need more?
Sign in to add projects and notes