Reference Only
7010417900
Multi-Conductor Cables 50 COND ROUND& FLAT SHLD & JKT
Datasheet
7010417900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 50 Conductor | |
| Jacket Color | Brown (Beige) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 150 V | |
| Features | Suitable for higher current applications | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Packaging | Reel | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 7010417900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $515.77 | $515.77 | |
| $464.97 | $1,394.91 | |
| $460.35 | $2,762.10 | |
| $455.79 | $4,557.90 | |
| $449.77 | $8,995.40 | |
| $444.70 | $21,345.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes