Reference Only
7010400842
Heat Shrink Tubing & Sleeves
Datasheet
7010400842 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Blue | |
| Material | Polyolefin (PO) | |
| Recovered Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Flammability Rating | UL 224 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.02 mm | |
| Part # Aliases | 7010400842 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 480 / Multiples: 480)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $10.83 | $5,198.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes