Reference Only
7010398360
Adhesive Tapes TEMFLEXVINYL 3/4" BLACK TAPE
Datasheet
7010398360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 0.75 in | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 36 yd | |
| Length - in | 1296 in | |
| Length - mm | 32.92 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Series | 1700 | |
| Subcategory | Supplies | |
| Part # Aliases | 7010398360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $643.00 | |
| $6.24 | $1,872.00 | |
| $6.18 | $3,090.00 | |
| $6.11 | $6,110.00 | |
| $6.04 | $15,100.00 | |
| $5.98 | $29,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes