Reference Only
7010383920
Adhesive Tapes RECLOSABLE FASTNER 1in X 50yd TYPE 170
Datasheet
7010383920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Strapping | |
| Color | Clear | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Packaging | Bulk | |
| Description/Function | Dual Lock Reclosable Fasteners | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7010383920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $636.25 | $3,817.50 |
Need more?
Sign in to add projects and notes