Reference Only
7010297796
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 48"
Datasheet
7010297796 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7010297796 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $5.78 | $1,156.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes