Reference Only
7000148859
Heat Shrink Tubing & Sleeves MUTIWALL TUBING .300 48" BLACK
Datasheet
7000148859 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000148859 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $30.14 | $30.14 | |
| $28.20 | $141.00 | |
| $26.90 | $322.80 | |
| $25.34 | $912.24 | |
| $23.95 | $1,437.00 | |
| $23.71 | $2,560.68 | |
| $23.31 | $5,874.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes