Reference Only
7000148369
Adhesive Tapes ADH TRANSFER TAPE TAN 58# 2"X60YD
Datasheet
7000148369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Bonding Tape | |
| Color | Clear | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 351 kPa | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120019338 70006078144 7000148369 7000148369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 24 / Multiples: 24)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $59.78 | $1,434.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes